LT1301, Flash Memory VPP Generator Reference Design
Analog Devices の部品 LT1301 を使用したリファレンス デザイン
最終製品向け
- Flash Card
説明
- High Efficiency Flash Memory VPP Generator Reference Design based LT1301
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage3.3|5 V
-
Output Voltage12 V
-
Output Current0.06|012 A
-
Efficiency84 to 88 %
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1301CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin SOIC N Tube | 買う | |
|
LT1301IS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin SOIC N Tube | 買う | |
|
LT1301IS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin SOIC N T/R | 買う | |
|
LT1301CN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin PDIP N Tube | 買う | |
|
LT1301CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin SOIC N | 買う | |
|
LT1301CN8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin PDIP N | 買う | |
|
LT1301IN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin PDIP N Tube | 買う | |
|
LT1301IS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin SOIC N | 買う | |
|
LT1301CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin SOIC N T/R | 買う |