LT1339CSW LT1082CQ Demo Board, High Input Voltage, Medium Current Buck Switching Regulator
Analog Devices の部品 LT1339CSW を使用したリファレンス デザイン
最終製品向け
- Automotive and Transportation
- Backplane Distributed Power
- Computers and Peripherals
- Industrial Control
- Telecom Power Supply
説明
- Demonstration circuit DC224A is a multipurpose, 3 amp synchronous step-down switching regulator using the LT1339. The input voltage range is 4.5V to 60V. The output voltage is jumper selectable for 3.3V, 5V, 7V or 12V
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 60 V
-
Output Voltage3.3|5|7|12 V
-
Output Current3 A
-
TopologyBuck
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1082CQ#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 75V Step Up Single-Out 100V 1A 20W 6-Pin(5+Tab) DDPAK Tube | 買う | |
|
LT1082CQ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 75V Step Up Single-Out 100V 1A 20W 6-Pin(5+Tab) DDPAK | 買う | |
|
LT1082CQ#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 75V Step Up Single-Out 100V 1A 20W 6-Pin(5+Tab) DDPAK T/R | 買う | |
|
LT1339CSW | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin SOIC W | 買う | |
|
LT1339CSW#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin SOIC W T/R | 買う | |
|
LT1339CSW#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin SOIC W Tube | 買う | |
|
LT1339CSW#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin SOIC W T/R | 買う |