LT1935, TFT-LCD supply produces three outputs using a single inductor
Analog Devices の部品 LT1935 を使用したリファレンス デザイン
最終製品向け
- LCD TFT Display
説明
- Circuit shows LT1935 produces three outputs using a single inductor. From a 3.3V input, the boost circuit produces the main output of 8V at 450mA. Two discrete charge pumps produce the secondary outputs of 16V and 8V
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage-8|8|16 V
-
Output Current0.01@-8V|0.01@16V|0.45@8V A
-
TopologyBoost
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1935ES5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 1.265V to 38V 3.2A 5-Pin TSOT-23 T/R | 買う | |
|
LT1935ES5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 1.265V to 38V 3.2A 5-Pin TSOT-23 T/R | 買う | |
|
LT1935ES5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 16V Step Up Single-Out 1.265V to 38V 3.2A 5-Pin TSOT-23 T/R | 買う | |
|
LT1935ES5#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 16V Step Up Single-Out 1.265V to 38V 3.2A 5-Pin TSOT-23 T/R | 買う |