LT1936, Circuit Generates Lower Output Voltage While Allowing Maximum Input Up to 36V
Analog Devices の部品 LT1936 を使用したリファレンス デザイン
最終製品向け
- Automotive and Transportation
- Industrial
- Power Supplies
説明
- Circuit shows LT1936 is a tiny versatile buck regulators, it allows VIN to go up to 36V and generates 1.4A at 1.8V
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage5 to 25|36 V
-
Output Voltage1.8 V
-
Output Current1.4 A
-
TopologyBuck
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1936IMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP Tube | 買う | |
|
LT1936EMS8E | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP | 買う | |
|
LT1936EMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP Tube | 買う | |
|
LT1936IMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP T/R | 買う | |
|
LT1936HMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP Tube | 買う | |
|
LT1936HMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP T/R | 買う | |
|
LT1936EMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP T/R | 買う |