LT1970ACFE Demo Board, Power Op-Amp with Adjustable Current Limit Non-Boosted
Analog Devices の部品 LT1970CFE を使用したリファレンス デザイン
最終製品向け
- Automatic Test Equipment
- Motion Motor Control
- Power Supplies
- Thermoelectric Cooler
説明
- Demonstration circuit DC453A-A is useful for evaluating the LT1970, a power amplifier with adjustable current limiting
主な特徴
-
Gain-1|1|2 dB
-
Number of SuppliesSingle|Dual
-
Supply Voltage8 to 36|±8 to ±18 V
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3010EMS8E-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP T/R | 買う | |
|
LT3010EMS8E-5#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP Tube | 買う | |
|
LT1970CFE | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP | 買う | |
|
LT1970CFE#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP Tube | 買う | |
|
LT1970CFE#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP T/R | 買う | |
|
LT1970CFE#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP T/R | 買う |