LT3080EDD Demo Board, 1.1A Adjustable, Single resistor LDO with Regulators in Parallel
Analog Devices の部品 LT3080EDD を使用したリファレンス デザイン
最終製品向け
- Power Supplies
説明
- Demonstration circuit 1294A shows adjustable linear regulators in parallel using LT3080. Architected as a precision current source and voltage follower, it allows this new regulator to be used in many applications requiring high current, adjust ability to zero output, and no heat sink
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage3.8 to 25 V
-
Output Voltage3.3 V
-
Output Current4.4 A
-
TopologyLDO
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3080EDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP Tube | 買う | |
|
LT3080EDD-1#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP Tube | 買う | |
|
LT3080EDD-1#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP T/R | 買う | |
|
LT3080EDD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP T/R | 買う |