LT3430EFE, 42V to 5V Step-Down Converter
Analog Devices の部品 LT3430EFE を使用したリファレンス デザイン
最終製品向け
- Automotive and Transportation
- Industrial
説明
- LT3430EFE, 42V to 5V Step-Down Converter. The LT3430 is a monolithic step-down DC/DC converter which utilizes 2A switch current and has the ability to operate from 7.5V to 60
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage7.5 to 60 V
-
Output Voltage5 V
-
Output Current2 A
-
Efficiency90 %
-
TopologyBuck
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3430EFE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin TSSOP EP Tube | 買う | |
|
LT3430EFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin TSSOP EP | 買う | |
|
LT3430EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin TSSOP EP Tube | 買う | |
|
LT3430EFE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin TSSOP EP T/R | 買う | |
|
LT3430EFE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin TSSOP EP T/R | 買う | |
|
LT3430EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin TSSOP EP T/R | 買う |