LT3580, 9V-24V to 10.5V, 600mA SEPIC Converter
Analog Devices の部品 LT3580 を使用したリファレンス デザイン
最終製品向け
- DSL Modem
- GPS
- LCD TFT Display
- Vacuum Fluorescent Display
説明
- Circuit shows LT3580 is a SEPIC converter that it can step up or step down the input, it offers output disconnect and short-circuit protection but produces a positive output
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage9 to 24 V
-
Output Voltage10.5 V
-
Output Current0.6 A
-
TopologySingle-Ended Primary Inductance
注目のパーツ (13)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3580EMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP T/R | 買う | |
|
LT3580IDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin DFN EP Tube | 買う | |
|
LT3580EMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP Tube | 買う | |
|
LT3580IDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin DFN EP T/R | 買う | |
|
LT3580EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin DFN EP Tube | 買う | |
|
LT3580MPMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP Tube | 買う | |
|
LT3580IMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP Tube | 買う | |
|
LT3580IMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP T/R | 買う | |
|
LT3580EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin DFN EP T/R | 買う | |
|
LT3580HMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP T/R | 買う | |
|
LT3580HMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP Tube | 買う | |
|
LT3580MPMS8E | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP Tube | 買う |