LT3663EDCB Demo Board, 1.2A, 1.5MHz Step-Down Switching Regulator with Output Current Limit
Analog Devices の部品 LT3663EDCB を使用したリファレンス デザイン
最終製品向け
- Automotive and Transportation
- Backplane Distributed Power
- Industrial
説明
- Demonstration Circuit 1419 is a 1.5MHz current mode step-down switching regulator with programmable output current limit. The current limit accurately controls the system power dissipation and reduces the size of the power path components
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage7.5 to 36 V
-
Output Voltage3.3|5 V
-
Output Current1.2 A
-
TopologyBuck
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3663EDCB-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 36V Step Down Single-Out 3.3V 1.2A 8-Pin DFN EP T/R | 買う | |
|
LT3663EDCB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 36V Step Down Single-Out 0.8V to 5.5V 1.2A 8-Pin DFN EP T/R | 買う | |
|
LT3663EDCB-3.3#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 36V Step Down Single-Out 3.3V 1.2A 8-Pin DFN EP T/R | 買う | |
|
LT3663EDCB#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 36V Step Down Single-Out 0.8V to 5.5V 1.2A 8-Pin DFN EP T/R | 買う | |
|
LT3663EDCB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 36V Step Down Single-Out 0.8V to 5.5V 1.2A 8-Pin DFN EP T/R | 買う |