LT3724EFE Demo Board, High Voltage Step-Down Controller, 30V to 60Vin, 24Vout @ 3A
Analog Devices の部品 LT3724EFE を使用したリファレンス デザイン
最終製品向け
- Automotive and Transportation
- Backplane Distributed Power
- Industrial Control
説明
- Demonstration Circuit DC736A is a 200kHz high voltage, current-mode DC/DC step-down converter featuring the LT3724. The circuit operates from a Vin range of 30V to 55V and outputs 24Vout @ 3A (72W)
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage30 to 55 V
-
Output Voltage12 V
-
Output Current3 A
-
Output Power72 W
-
Efficiency96.4 %
-
TopologyBuck
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1613CS5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 買う | |
|
LT1613CS5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 買う | |
|
LT1613CS5#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 買う | |
|
LT1613CS5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 買う | |
|
LT1613CS5#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 買う | |
|
LT1613CS5#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 買う | |
|
LT1613CS5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 1.23V to 36V 5-Pin TSOT-23 | 買う | |
|
LT3724EFE | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP | 買う | |
|
LT3724EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP Tube | 買う | |
|
LT3724EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP T/R | 買う |