LT8410EDC Demo Board, 1.6mA (min) at 3V Vin Ultra Low Power Boost Converter with Output Disconnect
Analog Devices の部品 LT8410EDC を使用したリファレンス デザイン
最終製品向け
- Sensor and Transducer
説明
- Demonstration circuit 1387A-A is Ultra Low Power Boost Converter with Output Disconnect featuring the LT8410. Both versions convert a 3V-10V source to 16V
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage3 to 10 V
-
Output Voltage16 V
-
Output Current0.01 A
-
Efficiency83 %
-
TopologyBoost
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT8410EDC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.025A 8-Pin DFN EP T/R | 買う | |
|
LT8410EDC-1#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.008A 8-Pin DFN EP T/R | 買う | |
|
LT8410EDC-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.008A 8-Pin DFN EP T/R | 買う | |
|
LT8410EDC#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.025A 8-Pin DFN EP T/R | 買う | |
|
LT8410EDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.025A 8-Pin DFN EP | 買う | |
|
LT8410EDC-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.008A 8-Pin DFN EP T/R | 買う |