LTC1682CMS8 Demo Board, White LED Driver, 3.0V to 4.2V Input, 75mA Output (5 White LEDs)
Analog Devices の部品 LTC1682CMS8 を使用したリファレンス デザイン
最終製品向け
- Lighting
説明
- Demonstration circuit DC332 is a constant current source LED driver. The demo board uses the LTC1682 inductor less DC/DC converter with an internal low noise linear regulator. The circuit is designed to drive five white LEDs in parallel from a single Li-Ion cell
主な特徴
-
Input Voltage3 to 4.2 V
-
Output Voltage4.5 V
-
Number of Derived Elements5
注目のパーツ (11)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC1682CMS8-5#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 50mA 8-Pin MSOP T/R | 買う | |
|
LTC1682CMS8-3.3#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 50mA 8-Pin MSOP Tube | 買う | |
|
LTC1682CMS8-5 | Analog Devices | Charge Pump | Charge Pump STPUP 5V 50mA 8-Pin MSOP | 買う | |
|
LTC1682CMS8-5#TR | Analog Devices | Charge Pump | Charge Pump STPUP 5V 50mA 8-Pin MSOP T/R | 買う | |
|
LTC1682CMS8#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 2.5V to 5.5V 50mA 8-Pin MSOP T/R | 買う | |
|
LTC1682CMS8-5#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 50mA 8-Pin MSOP Tube | 買う | |
|
LTC1682CMS8-3.3#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 50mA 8-Pin MSOP T/R | 買う | |
|
LTC1682CMS8#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 2.5V to 5.5V 50mA 8-Pin MSOP Tube | 買う | |
|
LTC1682CMS8 | Analog Devices | Charge Pump | Charge Pump STPUP 2.5V to 5.5V 50mA 8-Pin MSOP | 買う | |
|
LTC1682CMS8-3.3#TR | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 50mA 8-Pin MSOP T/R | 買う | |
|
LTC1682CMS8-3.3 | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 50mA 8-Pin MSOP | 買う |