LTC1960CG Demo Board, Universal Dual-Battery Charger/Selector
Analog Devices の部品 LTC1960CG を使用したリファレンス デザイン
最終製品向け
- Instrumentation and Measurement
- Portable Computers
説明
- Demonstration circuit DC286B-A is a dual battery Power-Path and charger controller featuring the LTC1960. The input voltage is 15V to 20V. The charger output voltage is programmed via SPI serial interface. The maximum charge current is 4A. The demo board has been optimized to work with 3- and 4-cell Li-ion batteries
主な特徴
-
Battery TypeLithium-Ion
-
Input Voltage15 to 20 V
-
Output Voltage7.9 V
-
Number of Battery Cells3
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC1960CG#TR | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 4000mA 36-Pin SSOP T/R | 買う | |
|
LTC1960CG#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 4000mA 36-Pin SSOP Tube | 買う | |
|
LTC1960CG#TRPBF | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 4000mA 36-Pin SSOP T/R | 買う | |
|
LTC1960CG | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 4000mA 36-Pin SSOP | 買う |