LTC3035 Demo Board, 300mA Very Low Dropout Linear Regulator
Analog Devices の部品 LTC3035EDDB を使用したリファレンス デザイン
最終製品向け
- Cellular Phone
- Portable
- Portable Medical Instrumentation
- Processor Power Management
説明
- Demonstration circuit DC886A is an ultra-low input voltage and dropout voltage supply using the LTC3035 linear regulator, which comes in a very small 8-pin DFN package. The DC886 has an input voltage range from 1.7V to 5.5V, an output voltage range between 0.4V and 3.6V and is capable of delivering 300mA of output current
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage1.7 to 5.5 V
-
Output Voltage1.8 V
-
Output Current0.3 A
-
TopologyLDO
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC3035EDDB#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.3A 8-Pin DFN EP T/R | 買う | |
|
LTC3035EDDB | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.3A 8-Pin DFN EP | 買う | |
|
LTC3035EDDB#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.3A 8-Pin DFN EP T/R | 買う | |
|
LTC3035EDDB#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.3A 8-Pin DFN EP T/R | 買う | |
|
LTC3035EDDB#TRM | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.3A 8-Pin DFN EP T/R | 買う | |
|
LTC3035EDDB#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.3A 8-Pin DFN EP T/R | 買う |