LTC3409EDD Demo Board, Monolithic Synchronous Buck Regulator, 1.6V to 5.5Vin, Jumper Selectable, 1.2, 1.5, 1.8Vout @ 600mA(max)
Analog Devices の部品 LTC3409EDD を使用したリファレンス デザイン
最終製品向け
- Cellular Phone
- Digital Camera
- MP3 Player
説明
- Demonstration circuit DC828A is a step-down converter, using the LTC3409 monolithic synchronous buck regulator. The DC828 has an input voltage range of 1.6V to 5.5V, and is capable of delivering up to 600mA of output current at a minimum input voltage of 1.8V
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage1.6 to 5.5 V
-
Output Voltage1.2 V
-
Output Current0.6 A
-
Efficiency90 %
-
TopologyBuck
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC3409EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 0.6V to 5.5V 0.6A 8-Pin DFN EP Tube | 買う | |
|
LTC3409EDD | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 0.6V to 5.5V 0.6A 8-Pin DFN EP | 買う | |
|
LTC3409EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 0.6V to 5.5V 0.6A 8-Pin DFN EP T/R | 買う |