LTC3709EUH Demo Board, Single Output, Dual Phase Synchronous Buck Converter, 7V to 24Vin, 1.5Vout @ 30A
Analog Devices の部品 LTC3709EUH を使用したリファレンス デザイン
最終製品向け
- Laptop
- Notebook
- Processor Power Management
説明
- Demonstration circuit DC793A is a single output, dual phase synchronous buck converter featuring the LTC3709EUH. The output voltage is 1.5V with a load rating of 30A and the input voltage range is 7V to 24V
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage7 to 24 V
-
Output Voltage1.5 V
-
Output Current30 A
-
Efficiency89.9 %
-
TopologyBuck
注目のパーツ (12)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1613CS5#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 買う | |
|
LT1613CS5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 買う | |
|
LT1613CS5#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 買う | |
|
LT1613CS5#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 買う | |
|
LT1613CS5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 買う | |
|
LT1613CS5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 1.23V to 36V 5-Pin TSOT-23 | 買う | |
|
LT1613CS5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 買う | |
|
LT3010EMS8E-5#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP Tube | 買う | |
|
LT3010EMS8E-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP T/R | 買う | |
|
LTC3709EUH | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 200kHz 32-Pin QFN EP | 買う | |
|
LTC3709EUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 200kHz 32-Pin QFN EP Tube | 買う | |
|
LTC3709EUH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 200kHz 32-Pin QFN EP T/R | 買う |