LTC3723EGN-1 Demo Board, Isolated Supply, Vin = 36 - 72V, Vout1 = 3.3V @ 40A, Vout2 = 2.5V @ 10A
Analog Devices の部品 LTC3723EGN-1 を使用したリファレンス デザイン
最終製品向け
- Backplane Distributed Power
- Telecom Infrastructure
説明
- Demonstration circuit DC541A is an isolated synchronous push-pull converter featuring the LTC3723-1,LTC3901, LT1431 and LT3710. The design provides an isolated 3.3V at 40A and 2.5V at 10A from 48V(36V to 72V) input. Isolation voltage is 1500VDC
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage2.5|3.3 V
-
Output Current10@2.5V|40@3.3V A
-
Efficiency90 %
-
TopologyPush-Pull
注目のパーツ (17)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1431CS8#PBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N Tube | 買う | |
|
MOC207R2VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC T/R | 買う | |
|
LT1431CS8#TRPBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N T/R | 買う | |
|
LT1431CS8 | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N | 買う | |
|
LT3710EFE | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 500kHz 16-Pin TSSOP EP | 買う | |
|
MOC207VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube | 買う | |
|
LTC3901EGN | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Full Brdg Inv 16-Pin SSOP N | 買う | |
|
LT3710EFE#TRPBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 500kHz 16-Pin TSSOP EP T/R | 買う | |
|
LT1431CS8#TR | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N T/R | 買う | |
|
LTC3901EGN#TRPBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Full Brdg Inv 16-Pin SSOP N T/R | 買う | |
|
LTC3901EGN#PBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Full Brdg Inv 16-Pin SSOP N Tube | 買う | |
|
LT3710EFE#PBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 500kHz 16-Pin TSSOP EP Tube | 買う |