LTC4110EUHF Demo Board, Battery Backup System Manager
Analog Devices の部品 LTC4110EUHF を使用したリファレンス デザイン
最終製品向け
- Medical and Healthcare
- Servers
説明
- Demonstration circuit 1259A is a single-battery-backup controller featuring the LTC4110. TheLTC4110 controller provides all the features and functions to offer a complete Standalone battery-backup system
主な特徴
-
Battery TypeLithium-Ion|Nickel-Cadmium|Nickel-Metal Hydride|Lead-Acid|Lithium-polymer
-
Input Voltage12 V
-
Output Voltage12.6 V
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3010MPMS8E#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP T/R | 買う | |
|
LT3010MPMS8E-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP Tube | 買う | |
|
LT3010MPMS8E#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP Tube | 買う | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 買う | |
|
LT3010MPMS8E-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP T/R | 買う | |
|
LTC1694CS5#TRPBF | Analog Devices | Signal Buffers and Repeaters | Buffer 3.3V/5V 5-Pin TSOT-23 T/R | 買う | |
|
LTC4110EUHF#TRPBF | Analog Devices | Battery Management ICs | Switching Battery Back Up Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 3000mA 4.75V 38-Pin QFN EP T/R | 買う | |
|
LTC4110EUHF#PBF | Analog Devices | Battery Management ICs | Switching Battery Back Up Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 3000mA 4.75V 38-Pin QFN EP Tube | 買う |