LTM8008 Demo Board, 72VIN, 6-Output DC/DC SEPIC module Regulator
Analog Devices の部品 LTM8008HV を使用したリファレンス デザイン
関連文書
最終製品向け
- Automotive and Transportation
- Industrial
- Telecom Power Supply
説明
- Demonstration circuit 1630A features the LTM8008, a 72VIN Module SEPIC converter with six post regulators: one 5V output at 500mA, one 3.3V output at 300mA, and four 5V outputs at 150mA. The demonstration circuit is designed to operate from a 3V to 72V input source and the output of the SEPIC converter is internally set to 5.6V
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage3 to 72 V
-
Output Voltage3.3|5|5|5|5|5 V
-
Output Current0.15@5V|0.15@5V|0.15@5V|0.15@5V|0.3@3.3V|0.5@5V A
-
TopologySingle-Ended Primary Inductance
注目のパーツ (2)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTM8008HV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 6-OUT 5V/3.3V/5V/5V/5V/5V 0.5A/0.3A/0.15A/0.15A/0.15A/0.15A 121-Pin LGA Tray | 買う | |
|
LTM8008HV#3GSPBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 6-OUT 5V/3.3V/5V/5V/5V/5V 0.5A/0.3A/0.15A/0.15A/0.15A/0.15A 121-Pin LGA | 買う |