M5235EVB, M523xEVB Evaluation Board based on MCF5233CVM100 MPU ColdFire MCF5xxx Processor
NXP Semiconductors の部品 MCF5233CVM100 を使用したリファレンス デザイン
最終製品向け
- Clock and Timing Devices
- Motor Control
- Small Engine Control
説明
- M5235EVB, M523xEVB Evaluation Board EVB is intended to provide a mechanism for easy customer evaluation of the MCF523x family of ColdFire microprocessors and to facilitate hardware and software development. The EVB can be used by software and hardware developers to test programs, tools, or circuits without having to develop a complete microprocessor system themselves. All special features of the MCF523x family are supported. The heart of the evaluation board is the MCF5233CVM100. All the other M523x family members have a subset of the MCF5233CVM100 specification and therefore can be fully emulated using the MCF5233CVM100 device
主な特徴
-
Embedded System TypeMPU
-
Family NameColdFire
-
Core ProcessorColdfire V2
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
25546NA6 | APEM | Switch Slide | Switch Slide ON ON DPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole | 買う | |
|
SN74LVC1G11DBVR | Texas Instruments | Logic Gates | AND Gate 1-Element 3-IN CMOS 6-Pin SOT-23 T/R | 買う | |
|
MC74LCX541DTG | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W Tube | 買う | |
|
25546NLD | APEM | Switch Slide | Switch Slide ON ON DPDT Side Slide 0.1A 30VDC 20000Cycles PC Pins Thru-Hole | 買う | |
|
KS11R23CQD | C&K | Switch Key | Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk | 買う | |
|
LT1086CM | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 23.5V 1.5A 4-Pin(3+Tab) DDPAK | 買う | |
|
MC74LCX541DTR2G | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R | 買う | |
|
KS11R22CQD | C&K | Switch Key | Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk | 買う |