MAX11206EVKIT+, Evaluation Kit for MAX11206 20-Bit, 480SPS, 1CH ADC for I/O Sensor Module
Analog Devices の部品 MAX11206 を使用したリファレンス デザイン
最終製品向け
- Battery Management
- I/O Sensor Module
- Portable Medical Instrumentation
- Weigh Scale/Bridge Sensor
説明
- MAX11206EVKIT+, MAX11206 evaluation kits consist of MAX11206 evaluation board and software. EV kits is fully assembled and tested circuit boards that evaluate MAX11200 family of ultra-low-power, high resolution, serial output ADCs
主な特徴
-
ADC Resolution20 Bit
-
ADC Sampling Rate480 SPS
-
Number of Channels1CH
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX8511EXK25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX1659ESA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 16V5V 0.35A 8-Pin SOIC N Tube | 買う | |
|
MAX3420EETG+ | Analog Devices | USB Interface ICs | Full Speed USB Peripheral Controller USB 2.0 3.3V Tube 24-Pin TQFN EP | 買う | |
|
MAX4782EUE+ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Dual 4:1 16-Pin TSSOP Tube | 買う | |
|
MAX256ASA+ | Analog Devices | Specialized Power ICs and Modules | Transformer Driver 8-Pin SOIC N EP Tube | 買う | |
|
MAX1658ESA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 16V3.3V 0.35A 8-Pin SOIC N Tube | 買う | |
|
MAX6126A30+ | Analog Devices | Voltage References | V-Ref Precision 3V 10mA 8-Pin uMAX Tube | 買う | |
|
MAX11206EEE+ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 246ksps 20-bit Serial 16-Pin QSOP Tube | 買う | |
|
MAX11206EEE+T | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 246ksps 20-bit Serial 16-Pin QSOP T/R | 買う |