MAX11259SYS1#, Peripheral Module and Munich Adapter Board for MAX11259 24-Bit, 6-Channel, 16ksps Delta-Sigma ADC with I2C Interface
Analog Devices の部品 MAX11259AWX+ を使用したリファレンス デザイン
最終製品向け
- Battery Powered Instrument
- Pressure Sensor
- Wearable Electronics
- Weight Scale
説明
- MAX11259SYS1#, Peripheral Module and Munich Adapter Board provides the necessary hardware to interface to the MAX11259, a 24-bit, 6-channel, 64ksps, integrated PGA delta-sigma ADC to any system that utilizes Pmod-compatible expansion ports configurable for I2C communication. The peripheral module includes a graphical user interface (GUI) that provides communication from the target device to the PC through the USB2PMB2#
主な特徴
-
ADC Resolution24 Bit
-
ADC Sampling Rate16K SPS
-
Number of Channels6CH
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX8510EXK29+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX6072AAUB25+ | Analog Devices | Voltage References | V-Ref Precision 1.25V/2.5V 10mA 10-Pin uMAX Tube | 買う | |
|
MAX11259AWX+T | Analog Devices | Analog to Digital Converters - ADCs | 6-Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 36-Pin WLP T/R | 買う | |
|
MAX11259AWX+ | Analog Devices | Analog to Digital Converters - ADCs | 6-Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 36-Pin WLP T/R | 買う |