MAX13335EEVKIT#, Evaluation Kit for MAX13336E Dual Automotive Differential Audio Receivers with I2C Control and Diagnostics
Analog Devices の部品 MAX13336EGEE/V+ を使用したリファレンス デザイン
最終製品向け
- Head Units
- Secure Connectivity Module
- Telematics
説明
- MAX13335EEVKIT#, Evaluation Kit (EV kit) evaluates the MAX13336E automotive audio receiver. The IC features a dual automotive differential audio receiver with I2C control and diagnostics. The EV kit features an on-board microcontroller for communicating with the I2C interface of the device. PCB pads are provided for accessing the analog inputs/outputs and the diagnostic I/O ports. The EV kit operates from a +3.3V or +5V power supply that provides 100mA of current. The EV kit can also operate from the on-board USB +5V supply. The EV kit delivers the audio outputs with programmable gain between -14dB and +16dB
主な特徴
-
Gain-14 to 16 dB
-
Number of SuppliesSingle
-
Supply Voltage3.3|5 V
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX8888EZK33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R | 買う | |
|
MAX1840EUB+T | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | 買う | |
|
MAX1840EUB+ | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | 買う | |
|
MAX13336EGEE/V+T | Analog Devices | Amplifiers Misc | Audio Amplifier Automotive AEC-Q100 16-Pin QSOP T/R | 買う | |
|
MAX13336EGEE/V+ | Analog Devices | Amplifiers Misc | Audio Amplifier Automotive AEC-Q100 16-Pin QSOP Tube | 買う |