MAX14001EVSYS#, Evaluation System for the MAX14001 Configurable, Isolated 10-bit ADC for Multi-Range Binary Inputs
Analog Devices の部品 MAX14001 を使用したリファレンス デザイン
最終製品向け
- Distribution Automation
- Industrial Control
- Substation Automation
説明
- MAX14001EVSYS#, Evaluation System (EV system) provides the hardware and software necessary to evaluate the MAX14001 isolated, single-channel, analog-to-digital converter (ADC) with programmable voltage comparators and inrush current control optimized for configurable binary input applications. The MAX14001 EV kit has Pmod compatible connectors for SPI communication. The EV system includes the USB2PMB2 adapter board that receives commands from a PC through the USB cable to create an SPI interface for communication between the software and the MAX14001 on the EV kit
主な特徴
-
ADC Resolution10 Bit
-
Number of Channels1CH
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
REF3312AIDBZT | Texas Instruments | Voltage References | V-Ref Precision 1.25V 5mA 3-Pin SOT-23 T/R | 買う | |
|
MAX14001AAP+ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 10ksps 10-bit Parallel 20-Pin SSOP Tube | 買う | |
|
MAX14001AAP+T | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 10ksps 10-bit Parallel 20-Pin SSOP T/R | 買う |