MAX14578EVKIT#, Evaluation Kit for the MAX14578 USB Battery Charger Detector
Analog Devices の部品 MAX14578EEWC+ を使用したリファレンス デザイン
最終製品向け
- Camcorder
- Cellular Phone
- Digital Still Camera (DSC)
- E-Book
- Mobile Internet Device
- Portable Media Player
説明
- MAX14578EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX14578 USB battery charger detector in a 12-bump wafer-level package (WLP). The IC features charger detection compliant to USB Battery Charging Revision 1.1, dedicated charger detection, Apple charger detection, China YD/T1591-compliant charger detection and USB pass-through communication. The EV kit has various power options to separate the charging current from the system current. The EV kit is self-powered through USB, but needs external power to demonstrate charging. The EV kit features the MAX8903A 1-cell lithium-ion (Li+) DC-DC USB charger for interfacing with the MAX14578 in an application setting
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX8511EXK25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX8903AETI+T | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion 2000mA 4.2V 28-Pin TQFN EP T/R | 買う | |
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX8903AETI+ | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion 2000mA 4.2V 28-Pin TQFN EP Tube | 買う | |
|
MAX14578EEWC+ | Analog Devices | Battery Management ICs | Battery Charger Detector Li-Ion/Li-Pol 12-Pin WLP T/R | 買う |