MAX15462AEVKIT#, Evaluation Kit for MAX15462 42V, 300mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter
Analog Devices の部品 MAX15462AATA+ を使用したリファレンス デザイン
最終製品向け
- Building Control
- Current Loop
- HVAC
- Industrial Sensor
- Point-of-Load Applications
- Process Control
説明
- MAX15462AEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the performance of the MAX15462A 42V, 300mA ultra-small, high- efficiency, synchronous step-down converter. The EV kit operates over a wide 4.5V to 42V input voltage range, and provides up to 300mA at the preset 3.3V output. The device features undervoltage-lockout, overcurrent protection, and thermal shutdown. The EV kit switches at a fixed frequency of 500kHz, and delivers a peak efficiency of 90% with the supplied components
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 42 V
-
Output Voltage3.3 V
-
Output Current0.3 A
-
Efficiency90 %
-
TopologyBuck- Synchronous
注目のパーツ (1)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX15462AATA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 3.3V 0.3A 8-Pin TDFN T/R | 買う |