MAX16956EVKIT#, Evaluation Kit for the MAX16956 36V, 300mA, Mini Buck Converter with 1.1uA IQ
Analog Devices の部品 MAX16956AUBB/V+ を使用したリファレンス デザイン
最終製品向け
- Automotive - Body Electronics
- Distributed Power System
- Point-of-Load Applications
説明
- MAX16956EVKIT#, Evaluation kit (EV kit) demonstrates the MAX16956 36V, 300mA, 2uA ultra-low quiescent current, synchronous buck converter with integrated high-side and low-side switches. The EV kit operates over a wide input range of 3.5V to 36V, while using only 2uA quiescent current at no load (internal divider versions). The EV kit has a switching frequency of 2.1 MHz and a voltage output of 3.3V at 300mA. The EV kit comes standard with the fixed 3.3V output version, but can easily be modified to evaluate the 5V or the programmable output versions of the MAX16956
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 36 V
-
Output Voltage3.3 V
-
Output Current0.3 A
-
TopologyBuck
注目のパーツ (1)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX16956AUBB/V+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 3.3V 0.3A 10-Pin uMAX EP Tube Automotive AEC-Q100 | 買う |