MAX16962REVKIT#, Evaluation Kit for the MAX16962R 4A, 2.2MHz Synchronous Step-Down DC-DC Converter
Analog Devices の部品 MAX16962RATEA/V+ を使用したリファレンス デザイン
最終製品向け
- Industrial Applications
- Infotainment System
- Military Applications
- Point-of-Load Applications
説明
- MAX16962REVKIT#, Evaluation kit (EV kit) is a fully assembled and tested circuit board that evaluates the MAX16962R high-efficiency synchronous PWM step-down converter with integrated high-side and low-side switches. The EV kit output is configured to 3.3V and delivers up to 4A output current. The EV kit circuit operates at the IC's internally set 2.2MHz switching frequency. The EV kit is designed to operate from a single DC power supply that provides 3.5V to 5.5V and up to 4A for normal operation. However, the IC has a 2.7V to 5.5V input voltage range
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 5.5 V
-
Output Voltage3.3 V
-
Output Current4 A
-
TopologyBuck- Synchronous
注目のパーツ (1)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX16962RATEA/V+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.6V 4A Automotive AEC-Q100 16-Pin TQFN EP Tube | 買う |