MAX17220EVKIT#, Evaluation Kit for MAX17220 400mV to 5.5V Input, nanoPower Synchronous Boost Converter with True Shutdown
Analog Devices の部品 MAX17220ENT+ を使用したリファレンス デザイン
最終製品向け
- Battery-Powered Medical Equipment
- Heart Rate Monitoring
- IoT Sensors
- Primary-Cell Portable Systems
- Secondary-Cell Portable Systems
- Wearable Electronics
- Wireless Communications
説明
- MAX17220EVKIT#, Evaluation Kit (EV kit) evaluates the MAX17220 to MAX17225 IC family of ultra-low quiescent current step-up DC-DC converters. The MAX17220 EV kit features two independent circuits to evaluate two different IC packages of the MAX17220 to MAX17225 family. Both circuits on the EV kit operate over an input range of 400mV to 5.5V, depending on load, with 0.88V typical startup with 3k-ohm load. Each circuit provides resistor-configurable output voltages from 1.8V to 5V in 100mV/step. The EV kit comes with the MAX17220ELT+ and MAX17220ENT+ installed
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage0.4 to 5.5 V
-
Output Voltage1.8 to 5 V
-
Output Current0.1|0.225|0.425 A
-
TopologyBoost- Synchronous
注目のパーツ (17)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX17220ELT+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.4V to 5.5V Synchronous Step Up Single-Out 1.8V to 5V 0.085A 6-Pin UDFN T/R | 買う | |
|
MAX17221ENT+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.4V to 5.5V Synchronous Step Up Single-Out 1.8V to 5V 0.085A 6-Pin WLP T/R | 買う | |
|
MAX17222ENT+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.4V to 5.5V Synchronous Step Up Single-Out 1.8V to 5V 0.2A 6-Pin WLP T/R | 買う | |
|
MAX17222ELT+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.4V to 5.5V Synchronous Step Up Single-Out 1.8V to 5V 0.2A 6-Pin UDFN T/R | 買う | |
|
MAX17223ELT+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.4V to 5.5V Synchronous Step Up Single-Out 1.8V to 5V 0.2A 6-Pin UDFN T/R | 買う | |
|
MAX17225ENT+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.4V to 5.5V Synchronous Step Up Single-Out 1.8V to 5V 0.8A 6-Pin WLP T/R | 買う | |
|
MAX17223ELT+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.4V to 5.5V Synchronous Step Up Single-Out 1.8V to 5V 0.2A 6-Pin UDFN T/R | 買う | |
|
MAX17224ENT+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.4V to 5.5V Synchronous Step Up Single-Out 1.8V to 5V 0.8A 6-Pin WLP T/R | 買う | |
|
MAX17221ELT+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.4V to 5.5V Synchronous Step Up Single-Out 1.8V to 5V 0.085A 6-Pin UDFN T/R | 買う | |
|
MAX17223ENT+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.4V to 5.5V Synchronous Step Up Single-Out 1.8V to 5V 0.2A 6-Pin WLP T/R | 買う | |
|
MAX17222ENT+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.4V to 5.5V Synchronous Step Up Single-Out 1.8V to 5V 0.2A 6-Pin WLP T/R | 買う | |
|
MAX17225ELT+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.4V to 5.5V Synchronous Step Up Single-Out 1.8V to 5V 0.8A 6-Pin UDFN T/R | 買う |