MAX17271EVKIT#, Evaluation Kit for MAX17271 nanoPower Triple-Output, Single-Inductor, Multiple-Output (SIMO) Buck-Boost Regulator
Analog Devices の部品 MAX17271ETE+ を使用したリファレンス デザイン
最終製品向け
- Bluetooth Headset
- Fitness Bands
- Watches
説明
- MAX17271EVKIT#, Evaluation Kit (EV kit) evaluates the MAX17271, is a 3-output switching regulator that regulates three outputs using a single, small 2.2uH inductor. The MAX17271 includes an I2C interface to configure the output voltages. The MAX17271 EV kit features two independent circuits to evaluate two different IC packages of the MAX17271. Both circuits on the EV kit operates over an input range of 2.7V to 5.5V. Each circuit features an I2C interface to set the three output channels to voltages from 0.8V to 5.175V for each output channel. Each circuit output on the EV kit delivers up to 50mA/75mA/80mA of current depending on the input voltage to the output voltage ratio
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage0.8 to 5.175 V
-
Output Current0.05|0.075|0.08 A
-
TopologyBuck Boost
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX17271ENE+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down/Synchronous Step Up Triple-Out 0.8V to 5.175V 16-Pin WLP T/R | 買う | |
|
ECS-120-18-4VX | ECS, Inc. International | Crystals | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/USSX Thru-Hole Bulk | 買う | |
|
MAXQ622G-0000+ | Analog Devices | Microcontrollers - MCUs | MCU 16-bit MAXQ20S RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray | 買う | |
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX17271ENE+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down/Synchronous Step Up Triple-Out 0.8V to 5.175V 16-Pin WLP T/R | 買う | |
|
MAX17271ETE+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down/Synchronous Step Up Triple-Out 0.8V to 5.175V 16-Pin TQFN EP T/R | 買う | |
|
MAX17271ETE+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down/Synchronous Step Up Triple-Out 0.8V to 5.175V 16-Pin TQFN EP Tube | 買う |