MAX17502FTEVKIT#, Evaluation Kit for MAX17502F 60V, 1A, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter
Analog Devices の部品 MAX17502FATB+ を使用したリファレンス デザイン
最終製品向け
- Automotive Applications
- Basestation
- Battery Powered Equipment
- Building Control
- Home Theater
- HVAC
- Industrial Process Controls
- Point-of-Load Applications
- Telecom Applications
- VoIP
説明
- MAX17502FTEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17502F high-efficiency, high-voltage, synchronous step-down DC-DC converter. The EV kit uses the device to generate a fixed 5V at load currents up to 1A from a 7V to 60V input supply. The device features a forced-PWM control scheme that provides constant switching-frequency operation at all load and line conditions
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage7 to 60 V
-
Output Voltage5 V
-
Output Current1 A
-
Efficiency92 %
-
TopologyBuck- Synchronous
注目のパーツ (1)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX17502FATB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 5V 1A 10-Pin TDFN EP T/R | 買う |