MAX17632BEVKIT#, Evaluation Kit for the MAX17632 5V Output-Voltage, 4.5V to 36V, 2A, High-Efficiency, Synchronous Step-Down DC-DC Converter
Analog Devices の部品 MAX17632BATE+ を使用したリファレンス デザイン
最終製品向け
- Base Station Power Supply
- Industrial Power Supply
- Point-of-Load Applications
- Point-of-Load Regulations
- Single Board Computers
- Wall Transformer
説明
- MAX17632BEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17632B high-efficiency, synchronous step-down DC-DC converter. The EV kit provides 5V/2A at the output from a 6.5V to 36V input supply. The switching frequency of the EV kit is preset to 400kHz for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, open-drain active-low RESET signal, and external frequency synchronization
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 36 V
-
Output Voltage5 V
-
Output Current2 A
-
Efficiency97 %
-
TopologyBuck- Synchronous
注目のパーツ (1)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX17632BATE+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 5V 2A 16-Pin TQFN EP Tray | 買う |