MAX17682EVKIT#, Evaluation Kit for the MAX17682 4.5V to 42V Input, Ultra-Small, High-Efficiency, Iso-Buck DC-DC Converter
Analog Devices の部品 MAX17682 を使用したリファレンス デザイン
最終製品向け
- Floating Power Supply Generation
- Industrial Process Controls
- Isolated Power Supplies
説明
- MAX17682EVKIT#, Evaluation Kit is a fully assembled and tested circuit board that demonstrates the performance of the MAX17682 high-efficiency, iso-buck DC-DC Converter. The EV kit operates over a wide input-voltage range of 16V to 42V and uses primary-side feedback to regulate the output voltage. The EV kit has isolated output, programmed to +12V at 750mA, with 10% output voltage regulation
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage16 to 42 V
-
Output Voltage12 V
-
Output Current0.75 A
-
Output Power10 W
-
Efficiency91 %
-
TopologyBuck
注目のパーツ (2)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TL431AIYDT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SO N T/R | 買う | |
|
MAX17682ATP+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 38.64V 3.7A 10W 20-Pin TQFN EP Tray | 買う |