MAX20006EVKIT#, Evaluation Kit for the MAX20006 36V, 220kHz to 2.2MHz, 6A Fully Integrated Automotive Step-Down Converter
Analog Devices の部品 MAX20006AFOA/VY+ を使用したリファレンス デザイン
最終製品向け
- Advanced Driver Assistance Systems (ADAS)
- Car Navigation
- Distributed Power System
- Head Units
- Point-of-Load Applications
説明
- MAX20006EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX20006 high-voltage, current-mode, synchronous step-down converter with low operating current. The EV kit operates over a wide 3.5V to 36V input range. The output is set for 5V in the default configuration but can be adjusted between 1V and 10V with appropriate components. The MAX20006 current limit supports a nominal output current of 6A. The EV kit switching frequency is set for 2.2MHz in the default configuration. The switching frequency is resistor programmable between 220kHz and 2.2MHz and can be synchronized to an external signal
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 36 V
-
Output Voltage3.3|5 V
-
Output Current6 A
-
TopologyBuck
注目のパーツ (1)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX20006AFOA/VY+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 5V 6A 17-Pin FC2QFN Tray Automotive AEC-Q100 | 買う |