MAX20090EVKIT#, Evaluation Kit for the MAX20090 Automotive High-Voltage, High-Brightness LED Controller
Analog Devices の部品 MAX20090ATP/V+ を使用したリファレンス デザイン
最終製品向け
- Architectural Lighting
- Automotive Front Lights
- Commercial Lighting
- Daytime Running Lights (DRL)
- Electronic Signs and Signals
- Fog Lights
- Heads-Up Display
- Industrial Lighting
- Off-Line Exterior Lighting
説明
- MAX20090EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX20090 automotive high-voltage, high-brightness LED (HB LED) controller. The EV kit is set up for boost and buck-boost configurations and operates from a 6V to 18V DC supply voltage. The EV kit is configured to deliver up to 1A to one string of LEDs. The total voltage of the string can vary from 3V to 36V. The anode of the LED string should be connected to the LED+ terminal. The cathode of the LED string can be connected either to PGND (boost mode) or IN (buck-boost mode). In the case of boost mode, the input voltage should not exceed the LED string voltage
主な特徴
-
Input Voltage6 to 18 V
-
Output Current1 A
-
Number of Derived Elements1
注目のパーツ (2)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX20090ATP/V+ | Analog Devices | LED Drivers | LED Driver 5000uA Supply Current Automotive AEC-Q100 20-Pin TQFN EP Tube | 買う | |
|
MAX20090ATP/V+T | Analog Devices | LED Drivers | LED Driver 5000uA Supply Current Automotive AEC-Q100 20-Pin TQFN EP T/R | 買う |