MAX20730EVKIT#, Evaluation Kit for the MAX20730 Integrated, Step-Down Switching Regulator with PMBus
Analog Devices の部品 MAX20730 を使用したリファレンス デザイン
最終製品向け
- Communications Equipment
- Network Equipment
- Server & Storage Equipments
説明
- MAX20730EVKIT#, Evaluation Kit (EV kit) serves as a reference platform for evaluating the MAX20730 voltage regulator IC. This single-chip, integrated switching regulator provides an extremely compact, low cost, highly efficient, fast, accurate and reliable power delivery solution for emerging low-output voltage applications up to 25A. The EV kit comprises a fully-assembled and tested PCB implementation of the MAX20730. Jumper pins, test points, and input/output connectors are included for flexibility and ease-of-use in a wide range of applications
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Current0 to 25 A
-
TopologyBuck
注目のパーツ (2)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX20730EPL+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 16V Step Down Single-Out 0.6V to 5.5V 25A 15-Pin FCQFN EP T/R | 買う | |
|
MAX20730EPL+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 16V Step Down Single-Out 0.6V to 5.5V 25A 15-Pin FCQFN EP Tray | 買う |