MAX25611EVKIT#, Evaluation Kit for the MAX25611D Automotive High-Voltage, HB-LED Controller
Analog Devices の部品 MAX2561 を使用したリファレンス デザイン
最終製品向け
- Architectural Lighting
- Automotive Front Lights
- Commercial Lighting
- Daytime Running Lights (DRL)
- Electronic Signs and Signals
- Fog Lights
- Heads-Up Display
- Industrial Lighting
- Off-Line Exterior Lighting
説明
- MAX25611EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX25611D automotive high-voltage, high-brightness LED (HB LED) controller. The EV kit is set up for boost and buck-boost configurations and operates from a 6V to 18V DC supply voltage. The EV kit is configured to deliver up to 0.88A to one string of LEDs. The total voltage of the string can vary from 3V to 36V. The anode of the LED string should be connected to the LED+ terminal. The cathode of the LED string can be connected either to GND (boost mode) or IN (buck-boost mode). In the case of boost mode, the input voltage should not exceed the LED string voltage
主な特徴
-
Input Voltage6 to 18 V
-
Output Voltage3 to 36 V
-
Output Current0.88 A
-
Number of Derived Elements1
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
MAX25610AAUE/V+ | Analog Devices | LED Drivers | LED Driver 5 Segment Automotive AEC-Q100 16-Pin TSSOP EP Tube | 買う | ||
MAX25610AATE/VY+ | Analog Devices | LED Drivers | Synchronous Buck LED Drivers Automotive AEC-Q100 | 買う | ||
MAX25610AAUE+ | Analog Devices | LED Drivers | LED Driver 5 Segment 16-Pin TSSOP EP Tube | 買う |