MAX2769CEVKIT#, Evaluation Kit for the MAX2769C Universal GPS Receiver
Analog Devices の部品 MAX2769CETI+ を使用したリファレンス デザイン
最終製品向け
- Avionics
- Car Navigation
- GPS
- Handsets
- Laptop
- Netbook
- Portable Navigation System
- Software Defined Radio
- Telematics
説明
- MAX2769CEVKIT#, Evaluation Kit (EV kit) simplifies evaluation of the MAX2769C universal GPS receiver. It enables testing of the device performance and requires no additional support circuitry. Standard 50-ohm SMA connectors are included on the EV kit for the inputs and outputs to allow for quick and easy evaluation on the test bench. The evaluation kit is fully assembled and tested at the factory
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX8510EXK29+T | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX4444ESE+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Differential Line Receiver ±5.5V 16-Pin SOIC N Tube | 買う | |
|
SN74LV07ADR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC T/R | 買う | |
|
MAX4444ESE+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Differential Line Receiver ±5.5V 16-Pin SOIC N T/R | 買う | |
|
MAX8510EXK29+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX4447ESE+ | Analog Devices | ADSL Drivers and Receivers | ADSL Driver Single 16-Pin SOIC N Tube | 買う | |
|
MAX2769CETI+T | Analog Devices | GPS Receivers | GPS Receiver 1575.42MHz 3.3V 28-Pin TQFN EP T/R | 買う | |
|
MAX2769CETI+ | Analog Devices | GPS Receivers | GPS Receiver 1575.42MHz 3.3V 28-Pin TQFN EP Tube | 買う |