MAX32620FTHR#, Evaluation Kit for the MAX32620 Ultra-Low-Power ARM Cortex-M4 with FPU-Based Microcontroller (MCU)
Analog Devices の部品 MAX32620IWG+ を使用したリファレンス デザイン
最終製品向け
- Fitness Monitor
- Fitness Wearable Devices
- Portable Medical Devices
- Sensors and Hubs
- Sport Watch
説明
- MAX32620FTHR#, Evaluation Board is a rapid development platform designed to help engineers quickly implement battery-optimized solutions with the MAX32620 Arm Cortex-M4 microcontroller with FPU. The board also includes the MAX77650 ultra-low power PMIC and MAX17055 fuel gauge to provide efficient power conversion and battery management with minimal board space. The form factor is a small 0.9in x 2.0in dual-row header footprint that is compatible with breadboards and off-the shelf peripheral expansion boards. In addition to the dual row headers, there are also two 12-pin Pmod-compatible socket connectors for more expansion options
主な特徴
-
Embedded System TypeMCU
-
Core ProcessorARM Cortex-M4
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX17055EWL+ | Analog Devices | Battery Management ICs | Fuel Gauge Li-Ion/Li-FePO4 1.8V 9-Pin WLP T/R | 買う | |
|
ECS-.327-6-12-TR | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 90000Ohm 2-Pin CSMD T/R | 買う | |
|
MAX77650BEWV+T | Analog Devices | Battery Management ICs | Battery Charger Li-Ion/Li-Pol 300mA 0.8V to 5.25V 30-Pin WLP T/R | 買う |