MAX32625MBED# ARM mbed Enabled Development Platform for MAX32625 Ultra-Low-Power ARM Cortex-M4 with FPU-Based Microcontroller (MCU)
Analog Devices の部品 MAX32625ITK+ を使用したリファレンス デザイン
最終製品向け
- Fitness Monitor
- Fitness Wearable Devices
- Portable Medical Devices
- Sensors and Hubs
- Sport Watch
説明
- MAX32625MBED# ARM mbed Enabled Development provides a convenient platform for evaluating the capabilities of the MAX32625 microcontroller. The MAX32625MBED also provides a complete, functional system ideal for developing and debugging applications. The MAX32625MBED includes a MAX32625 ARM Cortex-M4 microcontroller with FPU, prototyping area with adjacent access to precision analog front end (AFE) connections, I/O access through Arduino-compatible connectors, additional I/O access through 100mil x 100mil headers, USB interface and other general-purpose I/O devices
主な特徴
-
Embedded System TypeMCU
-
Core ProcessorARM Cortex-M4
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ABS07-32.768KHZ-6-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm 2-Pin CSMD T/R | 買う | |
|
MAX4854HETE+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPST 16-Pin TQFN EP Tube | 買う | |
|
MAX1792EUA33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V3.3V 0.5A 8-Pin uMAX EP T/R | 買う | |
|
MAX16910CATA8/V+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 11V3.3V5V 0.2A 8-Pin TDFN EP T/R Automotive AEC-Q100 | 買う | |
|
MAX16910CATA8/V+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 11V3.3V5V 0.2A Automotive AEC-Q100 8-Pin TDFN EP T/R | 買う | |
|
MAX1792EUA33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V3.3V 0.5A 8-Pin uMAX EP Tube | 買う |