MAX32660-EVSYS#, Evaluation System for the MAX32660 Ultra-Low Power ARM Cortex-M4 with FPU-Based Microcontroller for Wearable and IoT Sensors
Analog Devices の部品 MAX32660GTP+ を使用したリファレンス デザイン
最終製品向け
- Fitness Monitor
- Fitness Wearable Devices
- Industrial Sensor
- IoT Applications
- Opticals
- Portable Medical Devices
- Sport Watch
説明
- MAX32660-EVSYS#, Evaluation System (EV System) offers a compact development platform that provides access to all the features of the MAX32660 in a tiny, easy to use board. A MAX32625PICO-based debug adapter comes attached to the main board. It can be snapped free when programming is complete. The debug module supports an optional 10-pin ARM Cortex debug connector for DAPLink functionality
主な特徴
-
Embedded System TypeMCU
-
Core ProcessorARM Cortex-M4F
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX8841ELT18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 6-Pin UDFN T/R | 買う | |
|
MAX8841ELT33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin UDFN T/R | 買う | |
|
MAX38902AATA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V1.5V1.8V2.5V3V3.1V3.3V4V5V 0.5A 8-Pin TDFN EP T/R | 買う | |
|
ECS-.327-6-12-TR | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 90000Ohm 2-Pin CSMD T/R | 買う | |
|
MAX14689EWL+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Single DPDT 9-Pin WLP T/R | 買う | |
|
MAX8841ELT18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 6-Pin UDFN T/R | 買う | |
|
MAX32660GTP+ | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 0.9V/1V/1.1V/1.8V 20-Pin TQFN EP Tube | 買う |