MAX35103EVKIT#, Evaluation Kit for MAX35103 Reduced Power Time-to-Digital Converter with AFE, RTC and Flash
Analog Devices の部品 MAX35103EHJ+ を使用したリファレンス デザイン
最終製品向け
- Gas and Water Meter
- Heat Meter
説明
- MAX35103EVKIT#, Evaluation Kit (EV kit) provides the hardware and graphical user interface (GUI) software necessary to evaluate the MAX35103 time-to-digital converter designed for ultrasonic heat, water and gas meters. The EV kit includes a MAX35103EHJ+ installed, as well as the required USB-to-SPI interface needed to communicate with the IC. The USB-to-SPI master section of the EV kit, along with the EV kit software, provides a quick method to exercise the device's functionality. The EV kit can be powered by the USB to simplify an evaluation setup, but also comes equipped with banana jacks that enable an external supply, such as a battery, to power the system
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX8902BATA+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 5.3V 0.5A 8-Pin TDFN EP T/R | 買う | |
|
PIC32MX250F128B-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 28-Pin SOIC W Tube | 買う | |
|
MAX4995AAUT+ | Analog Devices | USB Power Switches | USB Power Switch Single 5.5V 0.05A to 0.6A 6-Pin SOT-23 T/R | 買う | |
|
MAX4995AAUT+T | Analog Devices | USB Power Switches | USB Power Switch Single 5.5V 0.05A to 0.6A 6-Pin SOT-23 T/R | 買う | |
|
MAX35103EHJ+ | Analog Devices | Data Conversion Misc | Time to Digital Converter 3.8ps 32-Pin TQFP EP Tray | 買う | |
|
MAX35103EHJ+T | Analog Devices | Data Conversion Misc | Time to Digital Converter 3.8ps 32-Pin TQFP EP T/R | 買う |