MAX41464EVKIT#, Evaluation Kit for the MAX41463 434MHz ASK/FSK Transmitter with Preset/I2C Interface
Analog Devices の部品 MAX41464GUB+ を使用したリファレンス デザイン
最終製品向け
- Automatic Meter Reading (AMR)
- Building Automation
- Garage Door Opener
- Home Security
- Internet of Things (IoT)
- Radio Controlled Toys
- Remote Keyless Entry
- Tire Pressure Monitoring System
説明
- MAX41464EVKIT#, Evaluation Kit (EV kit) contains a single MAX41464 high output power VHF/UHF sub-GHz ISM/SRD transmitter, designed to transmit Frequency-Shift Keying (FSK), Gaussian GFSK or Amplitude-Shift Keying (ASK) data in the 434MHz frequency. The MAX41464 evaluation kit operates in conjunction with an external microcontroller (MCU) and Graphical User Interface (GUI) software running on a computer. The MAX41464 can use the preset modes or an I2C interface for register programming and control
主な特徴
-
Operating Frequency434 MHz
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX32630IWG+T | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4F RISC 2MB Flash 1.2V/1.8V 100-Pin WLP T/R | 買う | |
|
MAX32630IWG+ | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4F RISC 2MB Flash 1.2V/1.8V 100-Pin WLP T/R | 買う | |
|
MAX32630IWQ+ | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/1.8V 100-Pin WLP T/R | 買う | |
|
MAX32630ICQ+ | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4F RISC 2MB Flash 1.2V/1.8V 100-Pin TQFP EP Tray | 買う | |
|
MAX32630IWQ+T | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4F RISC 2MB Flash 1.2V/1.8V 100-Pin WLP T/R | 買う | |
|
MAX41464GUB+ | Analog Devices | RF Transceivers | RF Transmitter GFSK 3V 10-Pin uMAX Tube | 買う |