MAX5216PMB1#, Peripheral Module for the MAX5216 16-Bit, Low-Power, Buffered Output, Rail-to-Rail DAC with SPI Interface
Analog Devices の部品 MAX5216GUA+ を使用したリファレンス デザイン
最終製品向け
- Automatic Test Equipment
- Automatic Tuning & Calibration
- Communications System
- Digital Gain/Offset Control
- Process Control
説明
- MAX5216PMB1#, Peripheral Module provides the necessary hardware to interface the MAX5216 16-bit DAC to any system that utilizes Pmod-compatible expansion ports configurable for SPI communication. The IC is a single-channel, low-power, buffered voltage-output DAC
主な特徴
-
DAC Resolution16 Bit
-
Number of Channels1CH
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX6029EUK25+T | Analog Devices | Voltage References | V-Ref Precision 2.5V 4mA 5-Pin SOT-23 T/R | 買う | |
|
MAX6029EUK25+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 4mA 5-Pin SOT-23 T/R | 買う | |
|
MAX5216GUA+ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 8-Pin uMAX Tube | 買う | |
|
MAX5216GUA+T | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 8-Pin uMAX T/R | 買う |