MAX5316EVSYS#, Evaluation System for MAX5316 16-Bit, ±1 LSB Accuracy Voltage Output DAC with SPI Interface
Analog Devices の部品 MAX5316GTG+ を使用したリファレンス デザイン
最終製品向け
- Automatic Test Equipment
- Automatic Tuning & Calibration
- Communications System
- Data Acquisition System
- Digital Gain/Offset Control
- Medical Equipments
- Process Control
- Test and Measurement
説明
- MAX5316EVSYS#, Evaluation System (EV System) provides a proven design to evaluate the MAX5316 16-bit high-accuracy voltage output DAC. The EV kit also includes Windows XP, Windows Vista and Windows7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the IC. The MAX5316 evaluation system (EV system) consists of the EV kit and a companion MAXUSB2XILINXMB serial interface board. The MAXUSB2XILINXMB interface board allows a PC to control the SPI interface and GPIOs using its USB port
主な特徴
-
DAC Resolution16 Bit
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX6126AASA41+ | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube | 買う | |
|
MAX1735EUK30+T | Analog Devices | Linear Regulators | LDO Regulator Neg -1.25V to -5.5V-3V -0.2A 5-Pin SOT-23 T/R | 買う | |
|
MAX1983EUT+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin SOT-23 T/R | 買う | |
|
MAX1735EUK30+ | Analog Devices | Linear Regulators | LDO Regulator Neg -1.25V to -5.5V-3V -0.2A 5-Pin SOT-23 T/R | 買う | |
|
MAX6126AASA41+T | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N T/R | 買う | |
|
MAX1983EUT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin SOT-23 T/R | 買う | |
|
MAX5316GTG+ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 16-bit 24-Pin TQFN EP Tube | 買う | |
|
MAX5316GTG+T | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 16-bit 24-Pin TQFN EP T/R | 買う |