MAX5857EVKIT#, Evaluation Kit for MAX5857 16-Bit, 5.9Gsps Wideband Interpolating and Modulating RF DAC with JESD204B Interface
Analog Devices の部品 MAX5857 を使用したリファレンス デザイン
最終製品向け
- GPON & EPON
- Instrumentation
- PoE Wireless Access Point
- Remote Control
- Video Broadcasting
説明
- MAX5857EVKIT#, Evaluation Kit (EV Kit) contains a single MAX5857 wideband interpolating and modulating RF digital-to-analog converter (DAC) which can directly synthesize 1.2GHz of instantaneous bandwidth from DC to frequencies greater than 2.6GHz. The MAX5857 EV kit provides a complete system for evaluating MAX5857 performance, as well as developing an FPGA plus DAC transmitter solution. The MAX5857 accepts input data through a six-lane JESD204B serializer/deserializer (SerDes) interface up to 9.8304Gbps that is Subclass-0 compliant. The MAX5857 EV kit connects to one FMC connector on the Xilinx VC707 evaluation kit, allowing the VC707 to communicate with the MAX5857 JESD204B serial link interface
主な特徴
-
DAC Resolution16 Bit
-
DAC Sampling Rate5.9G SPS
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX6120EUR+T | Analog Devices | Voltage References | V-Ref Precision 1.2V 3-Pin SOT-23 T/R | 買う | |
|
MAX4761ETX+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Octal SPDT 36-Pin TQFN EP T/R | 買う | |
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX8556ETE+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.5V to 3.4V 4A 16-Pin TQFN EP T/R | 買う | |
|
93LC56BT-I/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 8-Pin SOIC N T/R | 買う | |
|
MAX8556ETE+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.5V to 3.4V 4A 16-Pin TQFN EP Tube | 買う | |
|
SN74AVC4T774PW | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP Tube | 買う | |
|
MAX6120EUR+ | Analog Devices | Voltage References | V-Ref Precision 1.2V 3-Pin SOT-23 T/R | 買う | |
|
MAX4761ETX+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Octal SPDT 36-Pin TQFN EP Tube | 買う | |
|
FT4232HL | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V 64-Pin LQFP | 買う |