MAX66300-24xEVKIT#, Evaluation System for the MAX66300/MAX66240/MAX66242 DeepCover Secure Authenticator with SHA-256 and RFID Reader
Analog Devices の部品 MAX66300 を使用したリファレンス デザイン
最終製品向け
- Asset Tracking
- Blood Glucose
- Certificate Authentication
- E-Reader
- Glucose Monitor
- Security and Access Control
説明
- MAX66300-24xEVKIT#, Evaluation System (EV System) comprises a MAX66300 evaluation kit (EV kit) and a MAX66242 tag. The MAX66300 EV kit combines a RFID reader for contactless communication at 13.56MHz and a SHA-256 secure authenticator coprocessor. The RFID reader covers the ISO 15693 standard and the authenticator coprocessor is based on the FIPS 180-4 standard. The MAX66242 tag operates as a solution covering the ISO 15693 standard. By pairing the MAX66300 EV kit with the MAX66242 EV kit into an EV system, EV kit software can operate to show a secure challenge and response authentication and other part specific functionality
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ECS-240-20-23A-EN-TR | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin Mini-SMD T/R | 買う | |
|
DS75S+ | Analog Devices | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire) 8-Pin SOIC N Tube | 買う | |
|
2195LPST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 5 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 買う | |
|
ECS-160-20-3X-TR | ECS, Inc. International | Crystals | Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R | 買う | |
|
ECS-135.6-20-3X-TR | ECS, Inc. International | Crystals | Crystal 13.56MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R | 買う | |
|
MAX66242ESA+ | Analog Devices | Authenticators | Authenticator 512B 8-Pin SOIC N Tube | 買う | |
|
MAX66300ETN+ | Analog Devices | NFC/RFID Readers and Writers | NFC/RFID Read/Write 13.553MHz to 13.567MHz 56-Pin TQFN EP Tray | 買う |