MAX77503B33EVKIT#, Evaluation Kit for MAX77503BEWC33+ 14V Input, 1.5A High-Efficiency Buck Converter
Analog Devices の部品 MAX77503BEWC33+ を使用したリファレンス デザイン
最終製品向け
- 4K Cameras
- Battery-Powered Devices
- Drones
- High Power Density
- Notebook
- Space Constrained Equipment
説明
- MAX77503B33EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that demonstrates the MAX77503 synchronous step-down (buck) converter. The EV kit is a step-down voltage regulator circuit using MAX77503 that is capable of 3V to 14V input, 1.5A continuous load, and output voltage adjustable between 0.8V and 5V (internal feedback options) or 1.55V and 99% of the input voltage (external feedback option)
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage3 to 14 V
-
Output Voltage3.3 V
-
Output Current1.5 A
-
TopologyBuck
注目のパーツ (11)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX8512EXK+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 4.5V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX44251AUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±10V/20V 8-Pin uMAX Tube | 買う | |
|
MAX3395EETC+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin TQFN EP Tube | 買う | |
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 買う | |
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 買う | |
|
MAX3395EETC+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin TQFN EP T/R | 買う | |
|
MAX44251AUA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±10V/20V 8-Pin uMAX T/R | 買う | |
|
24AA02T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う | |
|
MAX8512EXK+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 4.5V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX77503BEWC33+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 14V Synchronous Step Down Single-Out 3.3V 1.5A 12-Pin WLP T/R | 買う | |
|
MAX77503BEWC33+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 14V Synchronous Step Down Single-Out 3.3V 1.5A 12-Pin WLP T/R | 買う |