MAX77641EVKIT, Evaluation Kit for the MAX77641 Ultra-Low Power PMIC with 3-Output SIMO, 150mA LDO and Power Sequencer
Analog Devices の部品 MAX77641AEWV+ を使用したリファレンス デザイン
最終製品向け
- Action Cameras
- Headphone
- Health Wellness & Fitness
- Hearing Aid
- Internet of Things (IoT)
説明
- MAX77641EVKIT#, Evaluation Kit (EV Kit) is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77641. The EV kit allows for easy evaluation of the MAX77641 resources, including the SIMO, LDO, GPIO, current sinks and I2C interface
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX44251AUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±10V/20V 8-Pin uMAX Tube | 買う | |
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 買う | |
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 買う | |
|
24AA02T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う | |
|
MAX77641AEWV+ | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 30-Pin WLP T/R | 買う |