MAX77680EVKIT#, Evaluation Kit for the MAX77680 3-Output SIMO Buck-Boost Regulator with Power Sequencer
Analog Devices の部品 MAX77680AEWV+ を使用したリファレンス デザイン
最終製品向け
- Action Cameras
- Headphone
- Health Wellness & Fitness
- Hearing Aid
- Internet of Things (IoT)
説明
- MAX77680EVKIT#, Evaluation Kit (EV Kit) is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77680. The EV kit allows for easy evaluation of the MAX77680 resources, including the SIMO and I2C interface
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 買う | |
|
24AA02T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う | |
|
24AA02T-I/OT16KVAO | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R Automotive AEC-Q100 | 買う | |
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 買う | |
|
MAX44251AUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±10V/20V 8-Pin uMAX Tube | 買う |